
The Samtec HW-08-12-H-S-290-SM is an 8-contact male header with gold plating and a 2.54mm pitch. It is packaged in bulk and features a solder termination. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for general use in electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-08-12-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-12-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.