
The Samtec HW-08-12-T-S-787-121 is an 8-position HDR board stacker connector with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting. This connector features a straight body orientation and a maximum current rating of 3A per contact. The connector's height is 23.08mm and the mating length is 3.11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-08-12-T-S-787-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.08mm |
| Mating Length | 3.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-08-12-T-S-787-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.