This 16-position, 2-row through-hole header features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a shrouded design.
Samtec HW-08-13-T-D-680-300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-13-T-D-680-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.