
This 16-position 2-row shrouded header features a 2.54mm pitch and 16 contacts. It is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold plating and has a natural housing color.
Samtec HW-08-14-G-D-1000-164 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HW-08-14-G-D-1000-164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.