
This 16-contact male header features a 2.54mm pitch and is gold plated for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Samtec HW-08-15-SM-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-08-15-SM-D-290-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-15-SM-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.