
This 8-position shrouded header is designed for through hole mounting and features a 2.54mm pitch. The contacts are plated with tin for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HW-08-15-T-S-374-130 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-15-T-S-374-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.