
This 8-position surface mount header features a black tin plated finish, 2.54mm pitch, and solder termination. It is designed for surface mount applications and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a single row of 8 contacts and is available from Samtec.
Samtec HW-08-16-T-S-300-SM-TR technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-16-T-S-300-SM-TR to view detailed technical specifications.
No datasheet is available for this part.