This 8-contact male through-hole header features gold plating, a 2.54mm pitch, and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened. The header is designed for use in through-hole applications and is terminated with solder.
Samtec HW-08-19-F-S-1004-236 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-19-F-S-1004-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.