This 16-contact, 2-row through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a reliable and durable connection is required, and is suitable for use in a variety of environments.
Samtec HW-08-19-G-D-1020-153 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-08-19-G-D-1020-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.