This 18-contact shrouded header features a 2-row configuration with a pitch of 2.54mm. It is designed for through hole mounting and is available in bulk packaging. The contacts are plated with gold and are suitable for solder termination. This header is compliant with RoHS regulations and is not radiation hardened.
Samtec HW-09-13-L-D-875-110-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-09-13-L-D-875-110-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.