
This 18-position, 2-row shrouded surface mount header features gold contact plating and is designed for surface mount applications. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is suitable for use in a variety of electronic assemblies.
Samtec HW-09-20-F-D-970-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-09-20-F-D-970-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
