
The Samtec HW-10-08-F-D-350-055 is a 20-contact HDR board stacker with a terminal pitch of 2.54mm. It features a maximum current rating of 3A per contact and can operate within a temperature range of -55°C to 125°C. The board stacker has a height of 12.06mm and a mating length of 3.18mm, making it suitable for through-hole mounting.
Samtec HW-10-08-F-D-350-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.06mm |
| Mating Length | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-08-F-D-350-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.