
This 20-position, 2-row surface mount header features gold contact plating and a 2.54mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 20 contacts and 20 positions, with a shrouded design. It is available from Samtec under the part number HW-10-08-L-D-350-SM.
Sign in to ask questions about the Samtec HW-10-08-L-D-350-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-10-08-L-D-350-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-08-L-D-350-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.