This 20-position 2-row surface mount header features a 2.54mm pitch and 20 gold-plated contacts. It is RoHS compliant and suitable for surface mount applications. The header is available from Samtec, a leading manufacturer of connectors and interconnects.
Samtec HW-10-08-S-D-411-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-08-S-D-411-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.