
This 10-position surface mount header features a 2.54mm pitch and 10 contacts. It is plated with tin and compliant with RoHS regulations. The header is packaged in rail or tube format and is suitable for surface mount applications.
Samtec HW-10-08-T-S-374-SM-A technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-08-T-S-374-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.