
This 10-position shrouded surface mount header features gold contact plating and a 2.54mm pitch. It is designed for surface mount applications and is available in tape and reel packaging. The header is RoHS compliant and has a black color. It is not radiation hardened and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-10-09-G-S-251-SM-A-001-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-09-G-S-251-SM-A-001-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.