
This 10-position male through-hole connector features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a black color. It is designed for use in general applications and has a single row of 10 contacts.
Samtec HW-10-09-G-S-310-090 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-09-G-S-310-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.