
This Samtec header features 10 male contacts with a gold plating, arranged in a single row with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec HW-10-09-S-S-415-SM-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-09-S-S-415-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.