
The Samtec HW-10-11-F-S-650-SM is a board-to-board connector with 10 HDR contacts, a 2.54mm terminal pitch, and a surface mount package. It operates between -55°C and 125°C and is rated for 3A per contact. The connector has a straight body orientation and a solder termination method. It is designed for surface mount applications and has a mating length of 5.46mm and a height of 21.97mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-10-11-F-S-650-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 5.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-11-F-S-650-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.