The Samtec HW-10-11-F-S-705-SM is a 10-contact board stacker with a HDR gender and 2.54mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The board stacker measures 21.97mm in height and has a mating length of 4.06mm.
Samtec HW-10-11-F-S-705-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-11-F-S-705-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.