
The Samtec HW-10-11-S-D-403-262 is a 20-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The board stacker is designed for through-hole mounting and has a height of 16.96mm and a mating length of 6.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-10-11-S-D-403-262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.96mm |
| Mating Length | 6.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-11-S-D-403-262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.