The Samtec HW-10-15-L-D-233-157 is a 20-contact HDR board stacker with a terminal pitch of 2.54mm and a maximum current rating of 3A per contact. It operates within a temperature range of -55 to 125°C and features a straight body orientation. This component is designed for through-hole mounting and has a height of 12.01mm and a mating length of 6.11mm.
Samtec HW-10-15-L-D-233-157 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.01mm |
| Mating Length | 6.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-15-L-D-233-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.