
This 10-contact male header features a 2.54mm pitch and is gold plated for reliable connections. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general use.
Samtec HW-10-15-L-S-280-SM-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-15-L-S-280-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.