
This 20-position 2-row through-hole header features a black color with tin plating and a 2.54mm pitch. It has 20 contacts and 20 positions, with a number of rows equal to 2. The header is RoHS compliant and has a termination type of solder. It is part of the Flex Stack, HW series from Samtec.
Sign in to ask questions about the Samtec HW-10-15-T-D-394-118-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-10-15-T-D-394-118-LL technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-15-T-D-394-118-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.