
This 10-position surface mount header features a black tin plated finish and a 2.54mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and has a solder termination. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec HW-10-15-T-S-394-SM technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-15-T-S-394-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.