This 10-contact surface mount connector features a 2.54mm pitch and tin plating. It is designed for surface mount applications and is available in tape and reel packaging. The connector has a black color and is not radiation hardened. It is part of the Flex Stack HW series with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-10-16-T-S-236-SM-010-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-10-16-T-S-236-SM-010-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.