The Samtec HW-10-20-S-D-200-055 is a board-to-board connector featuring 20 HDR contacts with a 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a maximum current rating of 3A per contact. It measures 27.3mm in height and has a mating length of 22.23mm.
Samtec HW-10-20-S-D-200-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.3mm |
| Mating Length | 22.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-10-20-S-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.