
The Samtec HW-11-12-F-D-785-SM is a board stacker connector with 22 HDR contacts, a terminal pitch of 2.54mm, and a maximum current rating of 3A per contact. It features a straight body orientation and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This connector is suitable for use in high-reliability applications due to its solder termination method and surface mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-11-12-F-D-785-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-11-12-F-D-785-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.