
This 22-position, 2-row shrouded header features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 3A and is made with a bronze contact material with gold plating. The header is designed for surface mount applications and is compliant with RoHS regulations. It measures 27.94mm in length and 7.37mm in depth, with a black housing color. The header is available in a straight orientation and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec HW-11-12-G-D-625-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.37mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-11-12-G-D-625-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.