
This 11-position surface mount header features a black color and gold contact plating. It has a male gender and is designed for surface mount applications. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-11-20-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-11-20-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.