
This 24-position, 2-row surface mount flex stack connector features gold contact plating and a 2.54mm pitch. It is RoHS compliant and suitable for surface mount applications. The connector has 24 male contacts and is available from Samtec.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |