
This 12-position shrouded header features 12 contacts and a maximum current rating of 3A. It is designed for surface mount applications and can operate within a temperature range of -55°C to 105°C. The header is available in a rail or tube packaging format and is compliant with RoHS regulations.
Samtec HW-12-08-T-S-300-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-12-08-T-S-300-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.