
This 24-position, 2-row through-hole header features a 2.54mm pitch and 24 gold-plated contacts. It is designed for use in general applications and is compliant with RoHS regulations. The header is available from Samtec, part number HW-12-10-G-Q-200-055.
Samtec HW-12-10-G-Q-200-055 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.