
Conn Board Stacker HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube
Samtec HW-12-12-L-D-700-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-12-12-L-D-700-SM to view detailed technical specifications.
No datasheet is available for this part.