The Samtec HW-12-15-F-S-310-SM-A is a board stacker with 12 HDR contacts, a terminal pitch of 2.54mm, and a surface mount package. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A per contact. The board stacker is designed for surface mount applications and has a height of 14.35mm and a mating length of 6.47mm.
Samtec HW-12-15-F-S-310-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 6.47mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-12-15-F-S-310-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.