
This 24-position, 2-row surface mount connector features a gold-plated contact and a black color. It is RoHS compliant and suitable for solder termination. The connector has a 2.54mm pitch and is part of the Flex Stack HW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-12-17-H-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-12-17-H-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.