This 12-position surface mount connector features a 2.54mm pitch and 12 gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and is not radiation hardened.
Samtec HW-12-17-H-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-12-17-H-S-290-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.