
The Samtec HW-13-09-F-S-505-SM is a board-to-board connector designed for surface mount applications. It features 13 HDR contacts with a 2.54mm pitch and a maximum current rating of 3A per contact. The connector has a straight body orientation and a height of 16.89mm. It is rated for operation between -55°C and 125°C and is suitable for use in high-reliability applications.
Samtec HW-13-09-F-S-505-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-13-09-F-S-505-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.