
This 26-position, 2-row surface mount header features a 2.54mm pitch and gold contact plating for reliable connections. The header is designed for surface mount applications and is available in rail or tube packaging. It is compliant with RoHS regulations and is part of the Flex Stack HW series from Samtec.
Samtec HW-13-09-L-D-460-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-13-09-L-D-460-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.