This 26-contact surface mount header features a 2.54mm pitch and is plated with gold. It is available in a rail or tube packaging configuration and is compliant with RoHS regulations. The header is designed for surface mount applications and is part of the Flex Stack HW series.
Samtec HW-13-10-G-D-500-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-13-10-G-D-500-SM to view detailed technical specifications.
No datasheet is available for this part.