This 13-position surface mount connector features a black color and gold contact plating. It is designed for surface mount applications and has 13 contacts and positions. The connector is compliant with RoHS regulations and is part of the Flex Stack HW series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |