The Samtec HW-13-11-F-S-685-SM is a board-to-board connector with 13 HDR contacts, a 2.54mm terminal pitch, and a surface mount package. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A per contact. The connector is designed for surface mount applications and has a height of 21.97mm and a mating length of 4.57mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |