The Samtec HW-13-12-G-S-685-185 is a board-to-board connector designed for high-density applications. It features 13 HDR contacts with a 2.54mm pitch, suitable for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The board stacker has a height of 21.46mm and a mating length of 4.08mm.
Samtec HW-13-12-G-S-685-185 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.46mm |
| Mating Length | 4.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-13-12-G-S-685-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.