
This 26-position shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The header is made from bronze with a gold plating and is RoHS compliant.
Samtec HW-13-13-G-D-915-110-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-13-13-G-D-915-110-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.