
This 26-contact surface mount header features a 2.54mm pitch and gold contact plating. It is available in a rail or tube packaging configuration and is compliant with RoHS regulations. The header is designed for surface mount applications and has a shrouded design. It is suitable for use in a variety of electronic devices and systems.
Samtec HW-13-16-G-D-250-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-13-16-G-D-250-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.