
This Samtec HW-14-08-F-D-251-SM is a 28-contact surface mount HDR board stacker connector with a terminal pitch of 2.54mm, suitable for surface mount applications. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector features a termination method of solder and a maximum current rating of 3A per contact. It is designed for use in memory card sockets, specifically SD and microSD applications.
Sign in to ask questions about the Samtec HW-14-08-F-D-251-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-14-08-F-D-251-SM technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 7.49 |
| Product Height (mm) | 11.81 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.43mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-14-08-F-D-251-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.