
This Samtec surface mount header features 30 gold-plated contacts with a 2.54mm pitch, suitable for surface mount applications. It is RoHS compliant and available in a shrouded or unshrouded configuration. The header is designed for use in board-to-board and mezzanine connections, with a termination style of solder. The header is manufactured by Samtec and is part of the Flex Stack, HW series.
Checking distributor stock and pricing after the page loads.
Samtec HW-15-08-G-D-272-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |