
This 30-position, 2-row surface mount connector features a 2.54mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 30 contacts and 30 positions, with a termination of solder. It is part of the Flex Stack, HW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-15-08-H-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-15-08-H-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.