The Samtec HW-15-09-S-D-411-SM-A-TR is a 30-contact board stacker with a 2.54mm terminal pitch, designed for surface mount applications. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This HDR connector is suitable for high-density board-to-board connections and can handle a maximum current rating of 3A per contact. The stacker is available in a surface mount package and is suitable for use in a variety of electronic applications.
Samtec HW-15-09-S-D-411-SM-A-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 6.45mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-15-09-S-D-411-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.