The Samtec HW-15-10-F-D-680-SM is a 30-contact HDR board stacker with a terminal pitch of 2.54mm and two rows. It features a straight body orientation and is designed for surface mount applications. The component has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum current of 3 amps per contact and has a height of 19.43mm with a mating length of 2.15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-15-10-F-D-680-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-15-10-F-D-680-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 19.43mm |
| Mating Length | 2.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-15-10-F-D-680-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.